7-1437685-6 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

7-1437685-6

DIN Mounting Rail - DIN Mounting Rail - Terminal Block Interface Module - 1219.2 mm - 17.8 mm - 78.7 mm. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The TK2-48-AG is a terminal block DIN-rail SNAPTRACK Channel with rigid extruded PVC chassis used for mounting socket assemblies and custom circuit boards. It mounts to panels quickly with rivets or screws. Printed circuit boards are simply snapped-in from the front, then held securely via integral ribs which also serve as shock absorbers when the PCB is flexed. SNAPTRACK channel permits easy, convenient PCB removal for field service. Slots on 2-inch centers are provided for fast, easy installation using either plastic rivets or other hardware.

Product Highlights:

  • SNAPTRACK Channel
  • Track Width = 78.70 mm
  • Track Length = 1219.20 mm
  • PC Board Width = 76.20 mm

Search Keywords: 714376856

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-1437685-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Type:
Track Channel
Dimension:
1219.2 x 78.7 mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 7-1437685-6 discontinued?

Yes, 7-1437685-6 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 7-1437685-6?

The recommended replacement for 7-1437685-6 is 9-1437685-8 from TE Connectivity / AMP Brand, available from Master Electronics.

Is 7-1437685-6 RoHS compliant?

Yes, 7-1437685-6 is RoHS compliant.

What is the lead time for 7-1437685-6?

The standard lead time for 7-1437685-6 is approximately 73 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 6,912

Can Ship immediately

Minimum Order Quantity: 7

Price (USD)

Qty
Unit Price
7
$26.46
17
$24.74
33
$23.97
65
$22.98
360
$22.75
500 +
$22.69

Tools/3D Models

Product Guides