DESCRIPTION
7-1437184-1 is a FlexStrip flat ribbon jumper cable designed for flexible electronic interconnection with multiple conductor pitch and pin arrangement options. The product supports conductor pitches ranging from 1.00 mm (0.039 inches) to 5.08 mm (0.200 inches), with wire gauges from AWG 28 to AWG 24 depending on pitch selection. Standard jumper lengths range from 11.92 mm to 152.40 mm (0.500 to 6.000 inches) in 2.50 mm (0.10 inch) increments, with additional lengths available in 6.35 mm (0.25 inch) and 19.05 mm (0.75 inch) increments. The jumpers feature insulation material options including Nomex, Polyester, Teflon, and Kapton, with a minimum bend radius of 3.18 mm for all conductor pitches. This product is commonly used in automotive and industrial applications requiring reliable, flexible interconnection with customizable configurations for various circuit board layouts and spacing requirements.
Search Keywords: 714371841
SPECIFICATIONS
IN STOCK: 8,000
Can Ship immediately
Minimum Order Quantity: 250
English
Chinese
Spanish
