help desk software
ROHs Equivalent
3-1761606-3
3-1761606-3
In Stock: 0
Minimum Order: 102
VIEW PRODUCT
Older Equivalent
501-4027ES
501-4027ES
In Stock: 2,356
Minimum Order: 15
VIEW PRODUCT
7-1437064-0 by te connectivity / amp brand
Image is representational - see mfr. specs

7-1437064-0

TE Connectivity / AMP Brand

Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole ...

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole

Product Highlights:

  • Connector Type = Pin Headers
  • Low Profile
  • Number of Positions = 40
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical

Search Keywords: 714370640

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-1437064-0
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Ejector Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 2,356

Can Ship immediately

Minimum Order Quantity: 15

Tools/3D Models

Product Guides