7-1423164-7 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

7-1423164-7

7022VBA2=TIMING RELAY, INDUSTR ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 7022VBA2 is an off-delay (delay on dropout) electropneumatic timing relay from the AGASTAT 7000 series, designed for industrial control applications requiring delayed switch transfer upon coil de-energization. The unit features 2-pole double-throw (2PDT) contacts with normally closed contacts (3-5 and 4-6) that remain closed during the preset delay period, and normally open contacts (1-5 and 2-6) that make after the delay expires. It provides timing ranges from 0.1 seconds to 60 minutes in linear increments with repeat accuracy of ±5% for delays up to 200 seconds and ±10% for longer delays, along with a 50 millisecond reset time. The relay operates over a coil voltage range of 6 to 550 VAC and 12 to 550 VDC, with an operating temperature range of -30°C to +75°C, and includes optional auxiliary switch contacts for two-step timing or instant transfer operation. This timing relay is widely used in industrial automation, process control, and safety systems where precise delayed switching is essential.

Search Keywords: 714231647

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-1423164-7
Alias/AKA:
7022VBA2
Unit of Measure:
Per Each
RoHS:
No
HTS:
8537109170
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 7-1423164-7 RoHS compliant?

No, 7-1423164-7 is not RoHS compliant.

What is the lead time for 7-1423164-7?

The standard lead time for 7-1423164-7 is approximately 45 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4

Can Ship immediately

Factory Lead-Time 45 Weeks

Price (USD)

Qty
Unit Price
1
$2,520.88
2
$1,334.58
3
$939.15
4 +
$920.37

Tools/3D Models

Product Guides