7-1393766-5 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

7-1393766-5

R10-E1Z2-115V=R10 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The 7-1393766-5 is a Potter & Brumfield R10 series signal relay designed for versatile switching applications across diverse industrial and consumer equipment. This relay features multiple contact arrangements (1, 2, 4, and 6 Form C), with coil sensitivity options ranging from 25 to 750 mW, supporting both low-power and high-performance demands. The relay operates over an ambient temperature range of -55°C to +75°C and is compliant with EU RoHS/ELV, China RoHS, and REACH standards. It accommodates various contact ratings capable of switching from dry circuits to loads up to 7.5 amps, with terminal options including wire solder/plug-in terminals or PCB-THT configurations. Common applications include coin changers, audio equipment, elevators, and traffic control systems, where reliable signal switching and flexible mounting options are essential.

Product Highlights:

  • R10 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 115 VAC

Search Keywords: 713937665

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-1393766-5
Alias/AKA:
R10-E1Z2-115V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
115 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Connector
Operating Temperature:
-55 to 75 °C
Dimension:
24.13 x 18.67 x 30.15 mm
Termination Style:
Solder
Coil Current:
13 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 7-1393766-5 discontinued?

Yes, 7-1393766-5 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2025). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 7-1393766-5 RoHS compliant?

Yes, 7-1393766-5 is RoHS compliant.

What is the lead time for 7-1393766-5?

The standard lead time for 7-1393766-5 is approximately 47 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 56

Can Ship immediately

Minimum Order Quantity: 50

Multiple: 50

Price (USD)

Qty
Unit Price
50
$197.57
88
$197.08
175
$101.23
263
$68.78
350 +
$67.40