7-1393246-9 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

7-1393246-9

Circuit Breaker Thermal 1Pole 30A 250VAC/50VDC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Circuit Breaker Thermal 1Pole 30A 250VAC/50VDC

Product Highlights:

  • W23 Series
  • Actuator Style = Push/Pull
  • Number of Poles = 1
  • Current Rating = 30 Amps.
  • Button Color = Black with White Amp Rate Marking and White Trip Band

Search Keywords: 713932469

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-1393246-9
Alias/AKA:
W23-X1A3G-30
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
30 A
Terminal Design:
Screw
Mounting:
Panel Mount
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 7-1393246-9 discontinued?

Yes, 7-1393246-9 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 7-1393246-9 RoHS compliant?

Yes, 7-1393246-9 is RoHS compliant.

What is the lead time for 7-1393246-9?

The standard lead time for 7-1393246-9 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 57

Can Ship immediately

You may purchase all in-stock quantity of 57

Stock lot only: 57

Minimum Order Quantity: 100

Multiple: 100

Price (USD)

Qty
Unit Price
1
$130.152
100
$118.320
200
$45.000
300
$40.800
400 +
$38.490

Tools/3D Models

Product Guides