7-1393246-6 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

7-1393246-6

W23-X1A1G-50=W23/W31 ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / AMP Brand part 7-1393246-6 is a versatile and reliable circuit breaker designed for various applications. It is commonly referred to as the W23-X1A1G-50=W23/W31. This circuit breaker offers exceptional protection to electrical systems by automatically interrupting the current flow in the event of an overload or short circuit. It has a compact design and is easy to install. With its 50A rated current, it is suitable for moderate-power applications. The W23-X1A1G-50=W23/W31 circuit breaker is a high-quality, cost-effective solution for circuit protection needs.

Product Highlights:

  • W23 Series
  • Actuator Style = Push/Pull
  • Number of Poles = 1
  • Current Rating = 50 Amps.
  • Button Color = Black with White Amp Rate Marking and White Trip Band

Search Keywords: 713932466

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-1393246-6
Alias/AKA:
W23-X1A1G-50
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25
Package Type:
TRAY
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
50 A
Terminal Design:
Screw
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is 7-1393246-6 RoHS compliant?

Yes, 7-1393246-6 is RoHS compliant.

What is the lead time for 7-1393246-6?

The standard lead time for 7-1393246-6 is approximately 56 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 230

Can Ship immediately

On Order: 500   can ship 12/14/26 
On Order: 500   can ship 1/22/27 

Factory Lead-Time 56 Weeks

Price (USD)

Qty
Unit Price
1
$36.93
5
$31.71
10
$31.42
25
$31.19
50
$31.04
100
$26.70
250 +
$25.89