help desk software
7-1393122-9 by te connectivity / amp brand
Image is representational - see mfr. specs

7-1393122-9

TE Connectivity / AMP Brand

Electromechanical Relay 6VDC 40Ohm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Electromechanical Relay 6VDC 40Ohm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay

Search Keywords: 713931229

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
7-1393122-9
Alias/AKA:
KHAU-17D18-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
40 Ohm
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 44

Ships today, if you order in

Price (USD)

Qty
Unit Price
1
$23.17
5
$22.71
10
$22.25
25
$21.81
50
$21.37
100
$20.95
250 +
$20.53

Tools/3D Models

Product Guides