DESCRIPTION
7-1333205-8 is a crimp tooling component used in terminal crimping processes for electrical connector assembly. The tooling is designed to achieve precise crimp height (CH) and crimp width (CW) control to maintain an Area Index (AI) of approximately 80%, which is critical for ensuring proper electrical and mechanical connection quality. Key dimensional parameters include nominal crimp height of 0.073 inches, crimp width of 0.110 inches, crimper leg taper of 3.0 degrees, and anvil width of 0.109 inches, with a nominal anvil-to-crimper clearance of 0.005 inches. The tooling components, particularly the wire crimper and anvil, are manufactured from materials selected to withstand high loads, moderate shock, and shear loading during the plastic deformation and extrusion of terminal barrels. This crimp tooling is essential for maintaining production quality metrics such as crimp symmetry, pull test values, and consistent lead termination rates in high-volume connector manufacturing operations.
Search Keywords: 713332058
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 7-1333205-8 RoHS compliant?
Yes, 7-1333205-8 is RoHS compliant.
What is the lead time for 7-1333205-8?
The standard lead time for 7-1333205-8 is approximately 7 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 4
Can Ship immediately
Factory Lead-Time 7 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
