7-1103639-9
This is a 16-position, female, HE series heavy-duty connector insert with screw terminals. ...
DESCRIPTION
The 7-1103639-9 is a 16-position female contact insert from the HE series, designed for robust connections in industrial applications. It is rated for 400V and 16A according to VDE standards and is suitable for environments with a pollution degree of 3. The insert features screw terminals that accommodate a maximum wire cross-section of 2.5 mm² (14 AWG). These M3 thread terminals require a wire stripping length of 7.0 mm and have a test torque of 50 Ncm. This component is ideal for machinery, automation, and control systems where reliable, field-wireable power and signal connections are essential.
Product Highlights:
- HE.32 Series
- Insert
- Product Size = 10
- Contact Type = Spring-Clamp Terminal
- Insert Style = Socket
Search Keywords: 711036399
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 7-1103639-9 discontinued?
Yes, 7-1103639-9 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 7-1103639-9 RoHS compliant?
Yes, 7-1103639-9 is RoHS compliant.
What is the lead time for 7-1103639-9?
The standard lead time for 7-1103639-9 is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 77
Can Ship immediately
Minimum Order Quantity: 4
English
中文 / 汉语
Deutsch
Español
Nederlands
