70H1-17-14-1-B
TE Connectivity / AMP Brand70H1-17-14-1-B
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
70H1-17-14-1-B
Search Keywords: 70H117141B
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
70H1-17-14-1-B
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
Sealable:
Yes
TE Connector Interface Code:
H
Termination Device Type:
Braided
Compatible With Connector Shell Size:
17
Body Orientation:
Straight
Primary Product Material:
Aluminum Alloy
Cable Entry Diameter:
22.23 mm
IN STOCK: 0
MOQ for out of Stock Qty: 13
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
13
$436.02
25
$239.32
38
$162.42
50
+
$159.17
English
Chinese
Spanish
