696301-1
BUDG RED FASTON RCP 250X032 ...
DESCRIPTION
696301-1 is a Budget Line PIDG FASTON receptacle designed for quick connect electrical terminations in the 250 series. This terminal features a brass receptacle body with tin plating, a copper metallic sleeve with tin plating, and PVC insulation rated UL 94V-0. The receptacle accommodates 22-18 AWG wire sizes with a maximum wire insulation diameter of 0.150 inches (3.81 mm) and mates with 0.032-inch (0.81 mm) thick tabs. With nominal dimensions of 0.300 inches (7.62 mm) width and 0.819 inches (20.80 mm) length, this red color-coded terminal is ideal for applications requiring reliable, cost-effective electrical connections in consumer electronics, appliances, and industrial equipment.
Search Keywords: 6963011
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 696301-1 discontinued?
Yes, 696301-1 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 696301-1?
The recommended replacement for 696301-1 is 640903-1 from TE Connectivity / AMP Brand, available from Master Electronics.
Is 696301-1 RoHS compliant?
Yes, 696301-1 is RoHS compliant.
What is the lead time for 696301-1?
The standard lead time for 696301-1 is approximately 13 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
