66563-6 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

66563-6

III+ SKT,24-20,TIN-LEAD,STRIP ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
REEL Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 01/01/2027
Certificate of Compliance

DESCRIPTION

The 1-66563-1 from TE Connectivity / AMP Brand is copper brass socket contact Multimate III+ Series with 50.0µin (1.27µm) tin contact finish and crimp termination. It accepts 20 to 24 AWG wire size.

Product Highlights:

  • Socket
  • Tin-Lead over Nickel (30) Contact Mating Area Plating Material
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = 1.52 - 3.05 mm
  • Brass Contact Material

Search Keywords: 665636

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
66563-6
Alias/AKA:
1-66563-1
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Contact Type:
Power
Gender:
Pin
Contact Size:
16
Wire Size:
20-24 AWG
Contact Material:
Brass
Contact Plating:
Bright Tin-Lead
Termination Method:
Crimp
End of Life:
Final orders must be placed by 01/01/2027

FREQUENTLY ASKED QUESTIONS

Is 66563-6 discontinued?

Yes, 66563-6 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 66563-6?

The recommended replacement for 66563-6 is 1-66563-1 from TE Connectivity / AMP Brand, available from Master Electronics.

Is 66563-6 RoHS compliant?

No, 66563-6 is not RoHS compliant.

What is the lead time for 66563-6?

The standard lead time for 66563-6 is approximately 143 weeks. In-stock quantities ship from Master Electronics.

  End of Life: Final orders must be placed by 01/01/2027  

IN STOCK: 48,060

Can Ship immediately

MOQ for In Stock Qty: 500

MOQ for out of Stock Qty: 3000

Factory Lead-Time 143 Weeks

Price (USD)

Qty
Unit Price
1
$0.6654
500
$0.6049
1,000
$0.5926
3,000
$0.5875
6,000
$0.5855
9,000
$0.5845
12,000 +
$0.5824