6646834-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

6646834-1

Conn Pin Right Angle Standard Solder Tails ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 6646834-1 is a right-angle standard pin connector with solder tails and flatpak form factor, manufactured by Tyco Electronics. The connector features thermoplastic glass-reinforced black insulator material rated UL94V-0 for flammability, with power contacts made from phosphor bronze alloy and signal contacts from brass alloy. Contact finishes include gold plating 0.76 µm minimum thickness over nickel 1.27 µm minimum thickness, with solder tails finished in tin 3.05 µm minimum thickness over 1.27 µm nickel. The connector accommodates M3 or No. 4 mounting screws on flanges and is designed for reliable solder termination to printed circuit boards with finished hole diameter of 1.02 ± 0.008 inches. This connector is ideal for applications requiring robust electrical connections with high current capacity and secure mechanical mounting in compact PCB layouts.

Search Keywords: 66468341

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6646834-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8479909596
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack

FREQUENTLY ASKED QUESTIONS

Is 6646834-1 RoHS compliant?

Yes, 6646834-1 is RoHS compliant.

What is the lead time for 6646834-1?

The standard lead time for 6646834-1 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 41

Can Ship immediately

MOQ for In Stock Qty: 3

MOQ for out of Stock Qty: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$86.00
5
$85.77
10
$85.57
18
$85.34
36
$52.52
54
$41.58
72 +
$40.76

Tools/3D Models

Product Guides