6-6437504-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

6-6437504-2

Conn Transistor Socket SKT 3 POS Solder ST Thru-Hole ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

8080-1G36-LF is a transistor socket from the 8080-1G Series designed for TO-3 package components. It features 3 solder-style terminals made of beryllium copper with silver plating, and accepts lead sizes of 1.52 mm (0.060 in). The socket body utilizes phenolic insulator material and includes 1 solder lug for secure mounting. It operates over a temperature range of -55°C to +125°C and is RoHS/ELV compliant with wave solder capability up to 265°C. This transistor socket is ideal for applications requiring reliable component mounting and thermal management in power electronics.

Search Keywords: 664375042

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-6437504-2
Alias/AKA:
8080-1G36-LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Transistor Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Number of Contacts:
3
Maximum Current Rating:
10/Contact A
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 6-6437504-2 discontinued?

Yes, 6-6437504-2 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2016). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 6-6437504-2 RoHS compliant?

Yes, 6-6437504-2 is RoHS compliant.

What is the lead time for 6-6437504-2?

The standard lead time for 6-6437504-2 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 422

Can Ship immediately

Minimum Order Quantity: 10

Price (USD)

Qty
Unit Price
10
$9.34
40
$9.16
75
$8.99
150
$8.82
400
$8.65
500
$6.60
5,000 +
$5.60

Tools/3D Models

Product Guides