help desk software
6643740-1 by te connectivity / amp brand
Image is representational - see mfr. specs

6643740-1

TE Connectivity / AMP Brand

CONN,PIN,CUSTOM CONN ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

6643740-1 is a rectangular power connector assembly plug designed for wire-to-wire and printed circuit board connections. This 4-position connector features an 18.415 mm centerline pitch, vertical PCB mount orientation, and silver-plated pin contacts for reliable electrical performance. It supports an operating voltage of 250 VDC with a maximum contact current rating of 200 A, and operates within a temperature range of -40°C to +105°C. The connector terminates to PCB via through-hole solder methods and meets UL 94V-0 flammability standards. Ideal for high-power applications requiring robust wire-to-wire or board-mount connectivity solutions.

Search Keywords: 66437401

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6643740-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

IN STOCK: 840

Can Ship immediately

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 36 Weeks

Price (USD)

Qty
Unit Price
2
$96.76
50
$96.51
100
$96.28
270
$96.03
540
$49.05
810
$33.38
1,080 +
$32.72