6643442-1
TE Connectivity / AMP BrandICCON,PIN,ASSY ...
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
DESCRIPTION
ICCON,PIN,ASSY
Product Highlights:
- Connector
- Pin
- Pin Length = 14.48 mm
- Without Locking Feature
- Footprint = 7.62 x 2.54 mm
Search Keywords: 66434421
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6643442-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
64
Package Type:
Tray
PCB Contact Termination Area Plating Material:
Silver
Rectangular Power Connector Type:
Connector Assembly
PCB Mount Orientation:
Right Angle
UL Rating:
Recognized
UL Flammability Rating:
UL 94V-0
Housing Material:
Thermoplastic
Agency/Standard:
UL
Contact Mating Area Plating Material:
Silver
Number of Signal Positions:
0
Number of Positions:
1
Housing Color:
Black
Connector Mounting Type:
Board Mount
Connector & Housing Type:
Plug
Connector & Contact Terminates To:
Printed Circuit Board
Contact Retention Within Housing:
Without
PCB Mount Retention Type:
Action/Compliant Tail
Glow Wire Rating:
Standard Part - Not Glow Wire
Packaging Method:
Box
Mating Alignment:
Without
Sealable:
No
Board-to-Board Configuration:
Co-Planar
Mating Retention:
Without
Contact Type:
Pin
Circuit Application:
Power
PCB Mount Retention:
With
Number of Power Positions:
0
Contact Current Rating (Max):
35 A
Contact Base Material:
Brass Alloy
Packaging Quantity:
208
Termination Method to Printed Circuit Board:
Through Hole - Press-Fit
Number of Rows:
1
Contact Mating Area Plating Material Thickness:
200 µin, 5.08 µm
Mating Post Length:
.57 in, 14.48 mm
Connector System:
Board-to-Board , Wire-to-Board
Operating Voltage:
250 VAC, 0 VDC
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Termination Post & Tail Length:
.18 in, 4.57 mm
Centerline (Pitch):
.1 in, 2.54 mm
PCB Thickness (Recommended):
.062 in, 1.57 mm
Product Width:
.484 in, 12.29 mm
PCB Contact Termination Area Plating Material Thickness:
200 µin, 5.08 µm
Product Length:
1.24 in, 31.5 mm
Contact Fabrication:
Solid
Connector Height:
.4 in, 10.16 mm
Approved Standards:
UL 1977
IN STOCK: 0
MOQ for out of Stock Qty: 864
Factory Lead-Time 9 Weeks
Qty
Unit Price
864
$20.52
1,728
$10.48
2,592
$7.13
3,456
+
$6.99
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
