help desk software
RECOMMENDED REPLACEMENT
6EF2F
6EF2F
In Stock: 192
Minimum Order: 5
VIEW PRODUCT
6609015-6 by te connectivity / amp brand
Image is representational - see mfr. specs

6609015-6

TE Connectivity / AMP Brand

Power Entry Connector - Receptacle - Male Blades - 3 Positions - Filtered (EMI - RFI) - 6A - Quick Connect 0.250"(6.3mm) - Flange Mount - Right Angle. ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 6EF2F is power entry connector for panel cutout dimensions: 30.48mm x 22.86mm. Operating temperature range is from -10°C to 40°C.

Product Highlights:

  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EF (1-15 Amp) Series
  • General Purpose Application
  • Mount Style = Flange

Search Keywords: 66090156

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6609015-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536308000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Mounting:
Panel Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
50.3 mm
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 192

Can Ship immediately

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$26.56
22
$25.46
44
$24.44
219
$23.46
656 +
$22.49