help desk software
Older Equivalent
6609014-5
6609014-5
In Stock: 181
Minimum Order: 4
VIEW PRODUCT
6609015-3 by te connectivity / amp brand
Image is representational - see mfr. specs

6609015-3

TE Connectivity / AMP Brand

3EF1F=F7323 S0 ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand part 6609015-3 is a high-quality electronic component designed for reliable and efficient performance. This part has a unique identification code, 3EF1F=F7323 S0, which ensures precise identification and compatibility. It is suitable for various applications and provides excellent electrical conductivity and durability. With TE Connectivity / AMP Brand's reputation for outstanding quality and innovation, you can trust that the 6609015-3 will meet your specific needs and exceed expectations.

Product Highlights:

  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EF (1-15 Amp) Series
  • General Purpose Application
  • Mount Style = Flange

Search Keywords: 66090153

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6609015-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8548900100
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
50.29 mm

IN STOCK: 0

On Order: 14   can ship 10/2/26 

Minimum Order Quantity: 15

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$13.772
15
$12.520
30 +
$12.290