help desk software
6-520353-0 by te connectivity / amp brand
Image is representational - see mfr. specs

6-520353-0

TE Connectivity / AMP Brand

TRIOMATE ASY H 10P L=2.54LDFR ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

6-520353-0 is a TRIOMATE horizontal cable entry connector designed for flexible printed circuits (FPC) or flat flexible cables (FFC) on 2.54 mm (0.100 inch) centers. This 20-position lead-free connector features a glass reinforced polyester housing with phosphor bronze contacts finished in matte tin. The connector accepts cables with a thickness range of 0.127 to 0.381 mm and is designed for 1.57 mm thick PCBs. Sequential contacts reduce cable insertion force, while stand-offs prevent solvent entrapment and lead-in pins facilitate ease of board insertion. This connector is ideal for applications requiring reliable FFC/FPC connections with bidirectional conductor orientation capability.

Search Keywords: 65203530

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-520353-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tray
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 12,960

Can Ship immediately

Minimum Order Quantity: 1620

Price (USD)

Qty
Unit Price
1,620
$1.39
3,240
$1.30
5,000
$1.01
10,000
$0.80
25,000
$0.75
50,000
$0.72
100,000 +
$0.68

Tools/3D Models

Product Guides