6469046-1
TE Connectivity / AMP BrandHMZD HRD ASSY, 4 PAIR
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
DESCRIPTION
HMZD HRD ASSY, 4 PAIR
Search Keywords: 64690461
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6469046-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Tube
Connector Mounting Type:
Board Mount
Mating Alignment Type:
Guide Lugs
Data Rate:
≤12 Gb/s
Connector System:
Board-to-Board
Operating Voltage:
250 VAC
Housing Material:
Polyester - GF
Circuit Application:
Signal
Guide Location:
Unguided
Contact Current Rating (Max):
.7 A
Packaging Method:
Tube
Termination Method to Printed Circuit Board:
Through Hole - Press-Fit
Contact Mating Area Plating Material:
Gold
Contact Base Material:
Phosphor Bronze
Connector & Contact Terminates To:
Printed Circuit Board
Contact Layout:
Matrix
Contact Type:
Pin
Number of Rows:
8
Number of Positions:
80
PCB Mount Orientation:
Vertical
Mating Alignment:
With
UL Flammability Rating:
UL 94V-0
Pairs per Column:
4
PCB Connector Assembly Type:
PCB Mount Header
Shield Material:
Phosphor Bronze
Number of Pairs:
40
Number of Ground Positions:
40
Shroud Style:
Partially Shrouded
Number of Columns:
10
Number of Signal Positions:
80
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
Connector Width:
.922 in, 23.43 mm
Centerline (Pitch):
.098 in, 2.5 mm
Card Slot Centerline:
1 in, 25.4 mm
Connector Length:
.98 in, 24.9 mm
Row-to-Row Spacing:
.059 in, 1.5 mm
Contact Mating Area Length:
.21 in, 5.3 mm
Operating Temperature Range:
-65 – 105 °C, -85 – 221 °F
Connector Height:
.468 in, 11.9 mm
Termination Post & Tail Length:
.098 in, 2.5 mm
Primary Product Color:
Gray
IN STOCK: 0
MOQ for out of Stock Qty: 225
Factory Lead-Time 11 Weeks
Qty
Unit Price
225
$83.81
450
$42.81
675
$29.14
900
+
$28.56
English
Chinese
Spanish
