DESCRIPTION
09P MTA156 HDR W/LCK W/O#7
Search Keywords: 6441681
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
644168-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
2000
Package Type:
Pack
Panel Mount Feature:
Without
PCB Contact Termination Area Plating Material:
Tin
Operating Voltage:
600 VAC
Connector Mounting Type:
Board Mount
Mating Alignment:
Without
Connector System:
Wire-to-Board
Circuit Application:
Power
Housing Material:
Polyester - GF
Strain Relief:
Without
PCB Mount Retention:
Without
Contact Base Material:
Copper Alloy
Number of Positions:
9
Packaging Method:
Package
PCB Mount Alignment:
Without
Contact Retention Within Housing:
Without
Housing Color:
Natural
Termination Method to Printed Circuit Board:
Through Hole - Solder
Contact Current Rating (Max):
7 A
Connector & Contact Terminates To:
Printed Circuit Board
Contact Mating Area Plating Material:
Tin
Rectangular Power Connector Type:
Header
Contact Layout:
Inline
Connector & Housing Type:
Plug
Sealable:
No
Number of Rows:
1
Mating Retention:
With
Mating Retention Type:
Friction Lock
Glow Wire Rating:
Standard Part - Not Glow Wire
PCB Mount Orientation:
Vertical
UL Flammability Rating:
UL 94V-0
Packaging Quantity:
2000
Number of Power Positions:
9
Contact Type:
Pin
Header Type:
Partially Shrouded
Contact Mating Area Plating Material Thickness:
2.54 µin, 100 µm
Termination Post & Tail Length:
.125 in, 3.17 mm
Centerline (Pitch):
.156 in, 3.96 mm
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
PCB Thickness (Recommended):
1.6 in, .06 mm
Mating Post Length:
.4 in, 10.16 mm
Connector Height:
.425 in, 10.79 mm
Product Length:
1.404 in, 35.66 mm
PCB Contact Termination Area Plating Material Thickness:
100 µin, 2.54 µm
Product Width:
.3 in, 7.62 mm
IN STOCK: 2,000
Can Ship immediately
Minimum Order Quantity: 200
Factory Lead-Time 11 Weeks
Price (USD)
Qty
Unit Price
200
$0.4024
500
$0.3269
2,000
$0.3123
4,000
$0.2947
6,000
$0.2866
10,000
$0.2859
16,000
$0.2790
26,000
+
$0.2485
English
Chinese
Spanish
