help desk software
63986-4 by te connectivity / amp brand

63986-4

TE Connectivity / AMP Brand

250 FASTON TAB TPBR ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 63986-4 is a Faston tab connector designed for PC board applications in the 6.35 mm series, manufactured by TE Connectivity. It is constructed from brass with a tin plate finish (0.00381 mm minimum over 0.00254 mm minimum thickness copper, or 0.00381 mm minimum over 0.00127 mm minimum thickness nickel) to ensure corrosion resistance and reliable electrical contact. The connector features a hole diameter of 1.50±0.05 mm for PC board mounting and is supplied in continuous strips on reels with interleaving paper for protection. This component is commonly used in electrical interconnection applications where reliable, cost-effective board-level connections are required, offering excellent durability and consistent performance in industrial and consumer electronics.

Search Keywords: 639864

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
63986-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Bag

IN STOCK: 18,000

Can Ship immediately

Manufacturer Stock: 80,000   can ship 6/22/26

MOQ for In Stock Qty: 2000

MOQ for out of Stock Qty: 10000

Multiple: 2000

Factory Lead-Time 16 Weeks can ship 10/1/26  

Price (USD)

Qty
Unit Price
2,000
$0.1374
4,000
$0.1371
8,000
$0.1367
10,000
$0.1364
20,000
$0.0839
30,000
$0.0664
40,000 +
$0.0651

Tools/3D Models

Product Guides