DESCRIPTION
63757-1 is a FASTON receptacle terminal designed for 14-10 AWG wire applications with insulation support. It features a Style E configuration with a .032" (0.81 mm) tab fit, accommodating insulation diameters from .150" to .200" (3.81–5.08 mm). The terminal is constructed from brass with tin plating for enhanced corrosion resistance and electrical conductivity, with a stock thickness of .018" (0.46 mm) and an overall length of .755" (19.18 mm). This receptacle is designed to meet UL and CSA specifications, making it suitable for reliable quick-connect applications in automotive, industrial, and consumer electronics where secure wire termination and durability are essential.
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Terminal
- Terminal Type = Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
Search Keywords: 637571
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 63757-1 RoHS compliant?
Yes, 63757-1 is RoHS compliant.
What is the lead time for 63757-1?
The standard lead time for 63757-1 is approximately 4 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 11,000
Ships today, if you order in
Minimum Order Quantity: 5500
Multiple: 5500
Factory Lead-Time 4 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
