help desk software
6367555-3 by te connectivity / amp brand
Image is representational - see mfr. specs

6367555-3

TE Connectivity / AMP Brand

Conn SCSI RCP 80 POS Solder RA Thru-Hole 80 Terminal 1 Port ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn SCSI RCP 80 POS Solder RA Thru-Hole 80 Terminal 1 Port

Product Highlights:

  • Z-DOK+
  • Mating Type = Receptacle
  • 40 Pairs
  • 6 Utility Contacts
  • Utility Contact Level Location 1 = 1

Search Keywords: 63675553

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6367555-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
SCSI
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
RCP
Termination Method:
Solder
Pitch:
N/A
Number of Contacts:
80
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 2

Can Ship immediately

You may purchase all in-stock quantity of 2

Stock lot only: 2

Minimum Order Quantity: 3

Price (USD)

Qty
Unit Price
1
$60.434
3
$54.940
11
$52.650
22
$50.550
107
$48.520
320 +
$46.500

Tools/3D Models

Product Guides