DESCRIPTION
The 63663-3 is a tab magnet wire terminal designed for secure connection of 22–20 AWG aluminum wire using insulation displacement (IDC) termination method. This terminal features a mating tab width of 4.78 mm [.188 in] and a tab thickness of 0.51 mm [.02 in], compatible with Size 2 cavity connectors. The terminal is constructed with tin plating and straight orientation, accommodating aluminum wire sizes from 0.72–0.91 mm with a magnet wire size range of 0.64–0.81 mm. Operating across a temperature range of -65°C to +150°C, this uninsulated terminal is suitable for applications requiring reliable magnet wire termination in industrial and electronic equipment assemblies.
Search Keywords: 636633
SPECIFICATIONS
IN STOCK: 22,000
Can Ship immediately
MOQ for In Stock Qty: 11000
MOQ for out of Stock Qty: 11000
Multiple: 11000
Factory Lead-Time 36 Weeks
English
Chinese
Spanish
