help desk software
63391-1 by te connectivity / amp brand
Image is representational - see mfr. specs

63391-1

TE Connectivity / AMP Brand

093 FASTON TAB REC 22-18 AWG TPBR ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

63391-1 is a miniature FASTON flag receptacle terminal designed for 22-18 AWG wire applications. It features pre-tinned brass construction with a stock thickness of .010 inch (0.25 mm) and is designed to mate with .031 x .093 inch tab dimensions. The terminal has an overall length of .190 inch (4.83 mm) and a width of .475 inch (12.06 mm), with an insulation diameter range of .050-.085 inch (1.27-2.16 mm). This receptacle is manufactured to meet UL 310 and CSA C22.2 specifications, ensuring reliable performance in electrical connections. The product is RoHS compliant and is commonly used in automotive, appliance, and industrial control applications where compact, reliable quick-connect terminals are required.

Product Highlights:

  • Receptacle
  • Tab Fit = 2.36 x 0.25 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support

Search Keywords: 633911

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
63391-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag

IN STOCK: 18,868

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.0722
3,000
$0.0658
8,000
$0.0616
25,000
$0.0598
50,000
$0.0595
100,000
$0.0592
150,000
$0.0589
250,000 +
$0.0586