DESCRIPTION
MAG-MATE POST 29-26 0126 TPBR
Search Keywords: 629582
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
62958-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
1
Agency/Standard:
RU (UL Component Program)
Packaging Method:
Reel , Reel/Carton
Identification Number:
7
Packaging Quantity:
13000
Mating Retention Type:
Dimple
Product Length:
.54 in, 13.72 mm
Terminal Orientation:
Straight
Termination Method to Wire & Cable:
Insulation Displacement (IDC)
Terminal Height:
.3 in, 7.62 mm
Operating Temperature Range:
-65 – 150 °C, -85 – 302 °F
Mating Tab Thickness:
.013 in, .33 mm
Magnet Wire Size:
29 – 26 AWG, .29 – .4 mm
Mating Tab Width:
.051 in, 1.3 mm
Contact Underplating Material:
Nickel
Compatible With Discrete Wire Type:
Magnet Wire , Solid
Terminal Plating Material:
Tin
Stock Thickness (Magnet Wire Side):
.012 in, .3 mm
IN STOCK: 12,000
Can Ship immediately
Minimum Order Quantity: 3000
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
3,000
$0.0383
5,000
$0.0356
10,000
$0.0348
25,000
$0.0323
50,000
$0.0302
100,000
$0.0295
150,000
$0.0278
250,000
+
$0.0273
English
Chinese
Spanish
