help desk software
6-292208-0 by te connectivity / amp brand

6-292208-0

TE Connectivity / AMP Brand

MINI CT D/R DIP 40P BLACK ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

6-292208-0 is a double-row header assembly (DIP type) with boss kink design manufactured by TE Connectivity/AMP. This 40-position connector features pre-tinned 0.5 mm square brass wire posts with a 1.5 mm pitch and is housed in nylon (glass-filled) UL94V-0 material available in gray, blue, or black. The assembly has a mating length of 1.2 mm and overall dimensions of approximately 28.5 mm × 34.1 mm × 35.5 mm (A × B × C), with a weight of 1.67 g. The connector is designed for PCB mounting with a standard 1.6 mm board thickness and includes orientation holes and kinking on both sides for secure assembly. This header assembly is commonly used in DIP-type connector applications requiring reliable through-hole PCB interconnection with standardized pitch and positioning.

Search Keywords: 62922080

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-292208-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 10,949

Can Ship immediately

Minimum Order Quantity: 300

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
300
$0.3327
500
$0.2790
2,500
$0.2406
5,000
$0.2338
7,500
$0.2178
25,000
$0.2013
50,000 +
$0.1983

Tools/3D Models

Product Guides