62447-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

62447-2

AMVAR FF 187 TAB 22-16AWG TPBR ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

62447-2 is a FASTIN-FASTON 187 quick disconnect tab terminal designed for wire-to-wire connections in the 22-16 AWG (0.32-1.31 mm²) wire size range. This terminal features a tin-plated brass construction with a mating tab width of 4.75 mm (0.187 in) and tab thickness of 0.51 mm (0.02 in), utilizing an F-Crimp design with an open barrel type. The straight orientation terminal includes a locking lance retention mechanism with a lance height of 0.47 mm and operates over a temperature range of -40°C to 110°C. This uninsulated terminal is compatible with magnet wire and is ideal for electrical connections in automotive, appliance, and industrial applications where reliable quick disconnect functionality is required.

Product Highlights:

  • Tab
  • Tab Fit = 4.75 x 0.51 mm
  • Wire Range = 0.68-1.33; [22-16] mm [AWG]
  • Wire/Cable Type = Magnet Wire
  • Packaging Method = Strip

Search Keywords: 624472

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
62447-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is 62447-2 RoHS compliant?

Yes, 62447-2 is RoHS compliant.

What is the lead time for 62447-2?

The standard lead time for 62447-2 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 999,000

Can Ship immediately

MOQ for In Stock Qty: 2500

MOQ for out of Stock Qty: 4000

Multiple: 8000

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
2,500
$0.2090
4,000
$0.2084
8,000
$0.1283
12,000
$0.1015
16,000 +
$0.0995