help desk software
6-2286429-1 by te connectivity / amp brand

6-2286429-1

TE Connectivity / AMP Brand

Electromechanical Switches ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 6-2286429-1 is a Power Triple Lock connector cap housing designed for wire-to-wire power applications. It features a 3-position, single-row configuration with a 6 mm centerline pitch and crimp termination method for both wire and connector attachment. The housing is constructed from nylon glass-filled material with panel mount capability using latches, and operates at 600 VDC with a maximum power rating of 100W. The connector is rated UL 94V-0 for flammability and achieves a glow wire temperature rating of 750°C without flame, ensuring reliable performance in demanding electrical environments. This connector is ideal for industrial power distribution, automotive electrical systems, and other applications requiring robust, high-voltage wire-to-wire connections with secure panel mounting.

Search Keywords: 622864291

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-2286429-1
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 2,000

Can Ship immediately

Minimum Order Quantity: 55

Price (USD)

Qty
Unit Price
55
$1.25
300
$1.20
1,100
$1.15
2,900
$1.10
9,000 +
$1.06

Tools/3D Models

Product Guides