help desk software
6-2176455-0 by te connectivity / amp brand
Image is representational - see mfr. specs

6-2176455-0

TE Connectivity / AMP Brand

The 6-2176455-0 is a CPF series thin film precision chip resistor in an 0805 package, designed for high stability applications. ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 6-2176455-0 is a CPF series thin film precision chip resistor designed for applications requiring high accuracy and stability. This 0805 surface-mount resistor features a power rating of 0.1 W at 70°C, a maximum operating voltage of 100 V, and a maximum overload voltage of 200 V. It operates over a wide temperature range from -55°C to +155°C and offers excellent stability, with available tolerances down to 0.05% and temperature coefficients as low as 15 ppm/°C. As an AEC-Q200 compliant component, it is well-suited for demanding applications in industrial controls, instrumentation, medical devices, and communications.

Search Keywords: 621764550

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-2176455-0
Alias/AKA:
CPF0402B453KE1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
Reel
Number of Resistors:
1
Resistor Type:
Precision Resistor
Element Type:
Thin Film
Temperature Coefficient:
±25 ppm/°C
Power Rating:
.063 W
Number of Terminations:
2
Resistance Value:
453K Ω
Resistance Class:
1kΩ – 1MΩ
Packaging Method:
Taped & Reeled
Operating Voltage:
25 V
Voltage Rating:
25 V
Product Type:
Fixed Resistor

IN STOCK: 10,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.1378
3,000
$0.1363
5,000
$0.1288
8,000
$0.1251
25,000
$0.1200
50,000
$0.1194
100,000
$0.1188
150,000 +
$0.1182