6-2176315-6
TE Connectivity / AMP BrandMELF SMA_A 22K 1% 50PPM 0204 0.4W
RoHS Compliant
Reel Packaging
Discontinued & Replaced
DESCRIPTION
MELF SMA_A 22K 1% 50PPM 0204 0.4W
Search Keywords: 621763156
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-2176315-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210040
COO:
TW
ECCN:
EAR99
Reel Pack:
3000
Package Type:
Reel
Power Rating:
.4 W
Tolerance:
1 %
Temperature Coefficient:
±50 ppm/°C
Voltage Rating:
200 V
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 150,000
Can Ship immediately
Minimum Order Quantity: 3000
Multiple: 3000
English
Chinese
Spanish
