help desk software
6-2176306-2 by te connectivity / amp brand
Image is representational - see mfr. specs

6-2176306-2

TE Connectivity / AMP Brand

RP 1E 0.1W 4K99 0.1% 25PPM 5K RL

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

RP 1E 0.1W 4K99 0.1% 25PPM 5K RL

Search Keywords: 621763062

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-2176306-2
Alias/AKA:
RP73PF1E4K99BTD
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel
Number of Terminations:
2
Number of Resistors:
1
Resistor Type:
Precision Resistor
Element Type:
Thin Film
Power Rating:
.1 W
Operating Temperature Range:
-55 – 155 °C
Temperature Coefficient:
±25 ppm/°C
Resistance Class:
1kΩ – 1MΩ
Resistance Value:
4.99K Ω
Packaging Method:
Taped & Reeled
Operating Voltage:
25 V
Voltage Rating:
25 V
Product Type:
Fixed Resistor

IN STOCK: 5,000

Ships today, if you order in

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0651
10,000
$0.0646
25,000
$0.0633
50,000
$0.0589
100,000
$0.0556
150,000
$0.0554
250,000 +
$0.0520