6-2176231-9 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

6-2176231-9

3522 6K8 1% 3W ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 35226K8FT is a 3522 series SMD power resistor qualified to AEC-Q200 Grade 4 standard, designed for automotive and high-reliability applications. It delivers 3 watts of power at 70°C ambient temperature with a maximum working voltage of 250V and maximum overload voltage of 500V, supporting a rated current of 2.5A and maximum overload current of 10A. The resistor features a compact form factor with dimensions of 6.35 mm length, 3.20 mm width, and 1.10 mm height, constructed on a high-purity alumina substrate with silver inner termination, nickel barrier, and matte tin outer finish. Temperature coefficient of resistance varies by value range (±400 PPM/°C for 1O to 100O, ±200 PPM/°C for 100O to 1000O, and ±100 PPM/°C for values above 1000O), and the device is supplied on 7-inch reels with 2000 pieces per reel. This resistor is ideal for automotive placement, high-frequency operations, and applications requiring robust performance across extended temperature ranges from -55°C to +155°C.

Search Keywords: 621762319

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-2176231-9
Alias/AKA:
35226K8FT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL
Power Rating:
3 W
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C

FREQUENTLY ASKED QUESTIONS

Is 6-2176231-9 RoHS compliant?

Yes, 6-2176231-9 is RoHS compliant.

What is the lead time for 6-2176231-9?

The standard lead time for 6-2176231-9 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,675

Can Ship immediately

You may purchase all in-stock quantity of 1,675

Stock lot only: 1675

MOQ for In Stock Qty: 500

MOQ for out of Stock Qty: 1000

Multiple: 2000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
500
$0.8522
1,000
$0.8501
2,000
$0.5231
3,000
$0.4141
4,000 +
$0.4059