6-2176070-8 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

6-2176070-8

3521 6K2 1% 2W ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 35216K2FT is a Type 3521 Series SMD power resistor qualified to AEC-Q200 standard at Grade 4, designed for automotive and high-reliability applications. It delivers 2 watts continuous power at 70°C ambient temperature with a maximum working voltage of 250 volts DC and 500 volts maximum overload rating. The resistor features a compact thick-film chip construction on high-purity alumina substrate with dimensions of 6.35 mm length, 3.20 mm width, and 0.55 mm height, offering excellent size-to-power ratio. Resistance values range from 1O to 1MO with 1% tolerance (F grade), and the device is supplied on 7-inch reels containing 4000 pieces in embossed tape format. The resistor maintains resistance stability across temperature cycling (-55°C to +155°C), humidity exposure, and mechanical stress, making it suitable for automotive electronics, industrial power applications, and high-frequency operations where reliability and compact form factor are essential.

Search Keywords: 621760708

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-2176070-8
Alias/AKA:
35216K2FT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Power Rating:
2 W
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Voltage Rating:
250 V

FREQUENTLY ASKED QUESTIONS

Is 6-2176070-8 RoHS compliant?

Yes, 6-2176070-8 is RoHS compliant.

What is the lead time for 6-2176070-8?

The standard lead time for 6-2176070-8 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 8,000

Can Ship immediately

Minimum Order Quantity: 1000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.1961
4,000
$0.1905
8,000
$0.1866
12,000
$0.1862
28,000
$0.1831
52,000
$0.1827
100,000 +
$0.1724

Tools/3D Models

Product Guides