62131-5 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

62131-5

CLSTR PIN RCPT ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 62131-5 is a 300 Box Standard IDC locking poke-in magnet wire terminal manufactured by TE Connectivity for magnet wire termination in appliances. This terminal is constructed from tin-plated brass and is designed to accommodate copper magnet wire in the 30-27 AWG range (0.25-0.36 mm diameter) with lead wire compatibility of 20-18 AWG. The terminal features a mating tab size of 20-18 mm² with a stock thickness of 0.5-0.9 mm and a strip thickness of 0.012 inch (0.30 mm). The poke-in design provides secure locking termination without requiring additional crimping equipment, making it ideal for high-volume appliance manufacturing, motor winding terminations, and transformer connections where reliable magnet wire connections are essential.

Search Keywords: 621315

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
62131-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908140
COO:
BR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
17000
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is 62131-5 RoHS compliant?

Yes, 62131-5 is RoHS compliant.

What is the lead time for 62131-5?

The standard lead time for 62131-5 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 16,800

Can Ship immediately

MOQ for In Stock Qty: 8500

MOQ for out of Stock Qty: 8500

Multiple: 8500

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
8,500
$0.1376
10,000
$0.1372
25,000
$0.1369
42,500
$0.1365
85,000
$0.0720
127,500
$0.0496
170,000 +
$0.0486

Tools/3D Models

Product Guides