help desk software
6-1971798-5 by te connectivity / amp brand
Image is representational - see mfr. specs

6-1971798-5

TE Connectivity / AMP Brand

PCB Mount Header, Vertical, Wire-to-Board, 6 Position, 2.5mm Centerline, 1 Row, Tin, Black ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

6-1971798-5 is a 6-position header assembly connector from the Grace Inertia Connector series, designed for PCB mounting applications. It features a 2.5mm pitch with a boss diameter of 1.0mm and includes post contacts made of copper alloy with tin plating. The header housing is constructed from thermoplastic material rated UL94 V-0 for flame retardancy. The connector supports keying options and has a general tolerance of ±0.3mm. This header assembly is suitable for wire-to-board connections in various electronic applications requiring reliable and compact interconnect solutions.

Search Keywords: 619717985

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-1971798-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
750
Package Type:
Bag
Type:
Shrouded Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
2.5 mm
Number of Contacts:
6
Maximum Voltage Rating:
503584VDC,503584VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder3593
Operating Temperature:
-30 to 105 °C

IN STOCK: 35,312

Can Ship immediately

MOQ for In Stock Qty: 750

MOQ for out of Stock Qty: 750

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
750
$0.2409
1,000
$0.2403
2,500
$0.2397
5,625
$0.2391
11,250
$0.1471
16,875
$0.1165
22,500 +
$0.1141