help desk software
6-1707413-6 by te connectivity / amp brand
Image is representational - see mfr. specs

6-1707413-6

TE Connectivity / AMP Brand

ANVIL ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

6-1707413-6 is a crimp tooling component used in wire termination processes to achieve precise wire-barrel compression and connection quality. The tooling is designed to maintain critical dimensional parameters including crimp height (CH) and crimp width (CW) to achieve an optimal Area Index (AI) of approximately 80%, which directly impacts pull test values and termination reliability. Key design specifications include a nominal crimp height of 0.073 inches, crimp width of 0.110 inches, crimper leg taper of 3.0 degrees, and anvil width of 0.109 inches with a nominal anvil-to-crimper clearance of 0.005 inches. The tooling components, particularly the wire crimper and anvil, are manufactured from materials selected to withstand high loads, moderate shock, and the shear loading generated during the plastic deformation and extrusion of the terminal barrel. This crimp tooling is essential for production environments where consistent crimp quality, dimensional control, and process repeatability are critical to meeting electrical connector performance standards.

Search Keywords: 617074136

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-1707413-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8207306062
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$449.48
3
$250.77
5 +
$232.47