DESCRIPTION
YR1 0.1% 287R
Search Keywords: 616769132
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-1676913-2
Alias/AKA:
YR1B287RCC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Box
Packaging Method:
Ammo Packed
Number of Resistors:
1
Number of Terminations:
2
Element Type:
Thin Film
Resistor Type:
Precision Resistor
Power Rating:
.25 W
Temperature Coefficient:
±15 ppm/°C
Resistance Class:
Up to 1kΩ
Operating Temperature Range:
-65 – 155 °C
Resistance Value:
287 Ω
Lead Type:
Axial-Leaded
Operating Voltage:
250 V
Product Type:
Fixed Resistor
Voltage Rating:
250 V
IN STOCK: 2,000
Can Ship immediately
Minimum Order Quantity: 1000
Multiple: 1000
Factory Lead-Time 14 Weeks
Price (USD)
Qty
Unit Price
1,000
$0.2252
3,000
$0.2170
5,000
$0.2132
8,000
$0.2097
10,000
$0.2080
25,000
$0.1942
50,000
$0.1791
100,000
+
$0.1627
English
Chinese
Spanish
