6-1609968-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

6-1609968-3

KEP 55A 1S HIGH PLUS SP BS WYE 520VAC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

6-1609968-3 is a three-phase high-performance EMI filter from the KEP-BS series designed for motor drive applications requiring minimum space and convenient installation with high performance at significant interference levels. The filter operates at a maximum continuous voltage of 520VAC with a rated current of 55A at 40°C, operating frequency of 50/60Hz, and features a bookshelf design with single-stage wye configuration for chassis mounting with neutral. It exhibits a leakage current of 6mA and weighs 1.6kg, with termination rated for 10mm² wire section. The filter is designed to withstand high potential test voltages of 2856VDC line-to-ground and 2236VDC line-to-line at 520VAC for 1 minute, and supports overload capability of 135% of rated current for 15 minutes. This EMI filter is ideal for industrial automation, HVAC systems, CNC machines, and robotics applications where electromagnetic interference suppression is critical.

Search Keywords: 616099683

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-1609968-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8548000000
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 6-1609968-3 discontinued?

Yes, 6-1609968-3 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 6-1609968-3?

The recommended replacement for 6-1609968-3 is 55KEPS10BBSW from TE Connectivity / Corcom Brand, available from Master Electronics.

Is 6-1609968-3 RoHS compliant?

Yes, 6-1609968-3 is RoHS compliant.

What is the lead time for 6-1609968-3?

The standard lead time for 6-1609968-3 is approximately 7 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 24

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$736.78
4
$734.94
8
$389.09
12
$273.80
15 +
$268.33