61457-1
TE Connectivity / AMP Brand110 FASTON REC 20-16 AWG TPBR ...
RoHS Compliant
Reel Packaging
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
TE Connectivity's AMP brand part 61457-1 is a versatile 110 Faston receptacle designed for use with 20-16 AWG wire terminals. This high-quality connector boasts a rugged construction and reliable performance, making it ideal for a wide range of applications. Trust in TE Connectivity's AMP brand for your electrical connection needs.
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Terminal
- Terminal Type = Receptacle
- Tab Fit = 2.79 x 0.41 mm
- Board Mount = No
Search Keywords: 614571
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
61457-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Reel Pack:
20000
Package Type:
Reel
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
Product Guides
CUSTOMERS
ALSO BOUGHT
3-1447221-3
Rectangular Power Contact - Super Seal Series - Gold Plated Contacts - Copper Alloy - Sock...
00322002LPK50
LOCKNUT, ZINC-PLATED, 3/4", Pkg of 50
HBL2723
LKG CONN, 30A 3P 250V, L15-30R, B/W
NHC1038
90 MALE CORD CONN, .75-.88", 3/4", ALU
DNF18-188FIB-C
Quick Disconnect Terminal 18-22AWG F 19.8mm 7.4mm Tin
English
Chinese
Spanish
