help desk software
6-1437665-8 by te connectivity / amp brand
Image is representational - see mfr. specs

6-1437665-8

TE Connectivity / AMP Brand

JC6-Q308-07=JC6 ASSEMBLY ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Product 6-1437665-8 is a barrier strip terminal block from TE Connectivity designed for electrical connections in control wiring and power distribution applications. The product is available in multiple series configurations including dual-barrier (3DB, 4DB, 4HR, JC6, NC6, SSB7) and tri-barrier (#3, #4, #4C, #6, #6C, #8) options, with centerline spacings ranging from 0.250" to 0.4375" to accommodate various density requirements. Depending on the specific series selected, the terminal block supports circuit counts from 2 to 32 positions, maximum currents from 10A to 30A, maximum voltages from 150V to 600V, and wire gauges from 10 AWG to 30 AWG. The blocks are molded to length and available in both PCB and panel mount configurations, with optional accessories including quick connect tabs, jumpers, and covers. These terminal blocks are ideal for control wiring applications requiring high density or for higher current power connections requiring voltage ratings up to 600V, and are RoHS compliant.

Product Highlights:

  • Barrier Strip
  • Barrier Style = Single Row, Dual Barrier
  • Block Style = Turret (Insulated)
  • 9.53 mm Centerline
  • Vertical Mount Angle

Search Keywords: 614376658

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-1437665-8
Alias/AKA:
JC6-Q308-07
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
90
Package Type:
Pack
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Quick Connect
Pitch:
9.53 mm
Number of Circuits:
7
Maximum Voltage Rating:
300 V
Maximum Current Rating:
20/Contact A
Wire Size:
12-22 AWG
Operating Temperature:
105(Max) °C

IN STOCK: 9,540

Can Ship immediately

MOQ for In Stock Qty: 90

MOQ for out of Stock Qty: 90

Multiple: 90

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
90
$13.19
250
$13.16
500
$13.13
1,000
$13.09
1,260
$13.06
2,520
$6.67
3,780
$4.54
5,040 +
$4.45

Tools/3D Models

Product Guides