6-1437418-6
QUICK CONNECT TABS .250 WIDE X .032 THICK ...
DESCRIPTION
The 6-1437418-6 is a Quick Connect Tab accessory designed for use with Tri-Barrier Block Series terminal blocks, specifically compatible with JC6, SSB6, and SSB7 models. This double-sided tab features brass construction with tin plating and is dimensioned at 6.35 x 0.81 mm (0.250 x 0.032 inches) with a 45° tab angle, providing reliable electrical connectivity. The tab is stackable and operates with an 8.26 mm (0.325 inch) centerline spacing, meeting RoHS and ELV compliance standards. It is wave solder capable up to 265°C, making it suitable for automated assembly processes in industrial control, power distribution, and instrumentation applications where secure and repeatable connections are required.
Product Highlights:
- Accessory Type = Quick Connect Tab
- Tri-Barrier Block Series
- Used With JC6, Used With SSB6, Used With SSB7
- 8.26 mm Centerline
- Block or Strip Style = Barrier Strips
Search Keywords: 614374186
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 6-1437418-6 discontinued?
Yes, 6-1437418-6 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 6-1437418-6 RoHS compliant?
Yes, 6-1437418-6 is RoHS compliant.
What is the lead time for 6-1437418-6?
The standard lead time for 6-1437418-6 is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 9,545
Can Ship immediately
Minimum Order Quantity: 500
English
中文 / 汉语
Deutsch
Español
Nederlands
