help desk software
6-1437175-2 by te connectivity / amp brand
Image is representational - see mfr. specs

6-1437175-2

TE Connectivity / AMP Brand

FSP-27A

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

FSP-27A

Search Keywords: 614371752

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-1437175-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Tray
Number of Rows:
1
Impedance:
115 Ω
Contact Current Rating (Max):
3 A
Compatible With Discrete Wire Type:
Solid
Pin Arrangement (Left):
A
Connector System:
Board-to-Board
Pin Arrangement (Right):
A
Operating Voltage:
300 VAC
Number of Conductors:
60
Connector & Contact Terminates To:
Printed Circuit Board
Centerline (Pitch):
.1 in, 2.54 mm
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Wire Size:
24 AWG, .204 mm²
Product Length:
7 in, 177.8 mm
Circuit Application:
Power & Signal

IN STOCK: 640

Can Ship immediately

You may purchase all in-stock quantity of 640

Stock lot only: 640

MOQ for In Stock Qty: 50000

MOQ for out of Stock Qty: 50000

Factory Lead-Time 27 Weeks

Price (USD)

Qty
Unit Price
1
$0.2141
50,000 +
$0.1946