help desk software
6-1437168-3 by te connectivity / amp brand
Image is representational - see mfr. specs

6-1437168-3

TE Connectivity / AMP Brand

FSP-27A-3 ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

6-1437168-3 is a flexible jumper wire assembly designed for electronic interconnection and signal routing in various applications. The product features multiple conductor pitch options ranging from 1.00 mm to 5.08 mm, with wire gauges from AWG 28 to AWG 24 depending on pitch selection. Available insulation materials include Nomex, Polyester, Teflon, and Kapton, with operating temperature ranges up to 250°C for certain material combinations. The jumpers support variable conductor counts and lengths from 0.50 inches to 30.0 inches in 0.100-inch increments, plus 0.25-inch and 0.75-inch options. These assemblies are commonly used in automotive, industrial control, and telecommunications equipment where flexible, reliable interconnections are required.

Search Keywords: 614371683

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-1437168-3
Alias/AKA:
FSP-27A-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Connector & Contact Terminates To:
Printed Circuit Board
Compatible With Discrete Wire Type:
Solid
Connector System:
Wire-to-Board
Centerline (Pitch):
.1 in, 2.54 mm
Circuit Application:
Power & Signal

IN STOCK: 1,024

Can Ship immediately

MOQ for In Stock Qty: 20

MOQ for out of Stock Qty: 20

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
20
$9.73
100
$9.71
250
$9.68
500
$9.66
1,000
$5.10
1,500
$3.51
2,000 +
$3.44