6-1423164-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

6-1423164-3

7022SKX=RLY,STD,OFF,2P,250VDC ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP BRAND part 6-1423164-3 is a high-quality relay with the short description 7022SKX=RLY,STD,OFF,2P,250VDC. This relay is designed for standard applications and has a double-pole configuration with a maximum voltage rating of 250VDC. It is reliable, efficient, and ideal for various electronic and electrical systems.

Product Highlights:

  • 7000 Electropneumatic Timing Series
  • Time Delay Relay
  • Input Voltage = 250 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 240 VAC

Search Keywords: 614231643

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-1423164-3
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536490075
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Mounting:
Panel Mount
Type:
Time Delay Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
250 V
Contact Form:
2 Form C
Maximum Current Rating:
10 A
Termination Style:
Screw Terminal
Time Range:
1 to 300 sec

FREQUENTLY ASKED QUESTIONS

Is 6-1423164-3 RoHS compliant?

No, 6-1423164-3 is not RoHS compliant.

What is the lead time for 6-1423164-3?

The standard lead time for 6-1423164-3 is approximately 55 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 22

Can Ship immediately

Factory Lead-Time 55 Weeks

Price (USD)

Qty
Unit Price
1
$655.90
3
$651.58
5 +
$643.29

Tools/3D Models

Product Guides