6-1393797-9
The 6-1393797-9 is a 2 Form C (DPDT) polarized PC board relay with a 24VDC single non-latching coil and standard sensitivity. ...
DESCRIPTION
The 6-1393797-9 is a T83 series high-dielectric, polarized PC board relay in a DIP configuration. This single-coil, non-latching relay operates with a nominal 24VDC coil voltage and features a standard sensitivity power consumption of 400mW. It provides a 2 Form C (DPDT) contact arrangement with bifurcated contacts, rated for a maximum switching current of 2A and a maximum switching voltage of 250VDC or 220VAC. The relay meets FCC Part 68 isolation standards and is housed in an immersion-cleanable, sealed plastic case, making it ideal for audio communications, logic control, and office automation applications.
Search Keywords: 613937979
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 6-1393797-9 discontinued?
Yes, 6-1393797-9 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 6-1393797-9 RoHS compliant?
Yes, 6-1393797-9 is RoHS compliant.
What is the lead time for 6-1393797-9?
The standard lead time for 6-1393797-9 is approximately 9 days. In-stock quantities ship from Master Electronics.
IN STOCK: 1,280
Can Ship immediately
Minimum Order Quantity: 11
English
中文 / 汉语
Deutsch
Español
Nederlands
