help desk software
6-1393779-3 by te connectivity / amp brand
Image is representational - see mfr. specs

6-1393779-3

TE Connectivity / AMP Brand

Electromechanical Relay SPDT 1ADC/0.5AAC 5VDC 55Ohm Through Hole ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 6-1393779-3 is an ultraminiature, high-density PC board relay from the T81 series designed for DC switching applications requiring high reliability and compact form factor. It features a 1 Form C (SPDT) contact arrangement with gold overlay silver-palladium alloy contacts rated for 1 A at 24 VDC or 0.5 A at 120 VAC, with a maximum switching power of 60 VA/24 W and maximum switching voltage of 120 VAC/60 VDC. The relay offers high dielectric strength with 500 V rms between open contacts and 1,000 V rms between contact and coil, along with an initial contact resistance of 50 milliohms maximum at 100 mA, 6 VDC. With an expected mechanical life of 10 million operations and electrical life of 150,000 operations at 1 A, 24 VDC, this relay is well-suited for audio communications circuits, logic and process control, vending machines, thermostats, and office automation applications where compact sealed packaging and quiet operation are essential.

Search Keywords: 613937793

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-1393779-3
Alias/AKA:
T81N5D212-05
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1DC,0.5AC A
Mounting:
Through Hole
Contact Form:
1 Form C
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 2,669

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$2.46
25
$2.41
50
$2.36
100
$2.31
500
$2.27
1,000 +
$2.22

Tools/3D Models

Product Guides