6-1393298-2
TE Connectivity / AMP BrandAutomotive Relays ...
DESCRIPTION
The 6-1393298-2 is an electromagnetic relay featuring 1 Form A (SPST-NO) and 1 Form C (SPDT) contact arrangement, designed for automotive and industrial switching applications. It is rated for 40A continuous contact current at 85°C with AgNi 0.15 contact material, supporting maximum switching voltage of 75VDC and maximum make current of 120A for Form A and 45A for Form C. The relay offers flexible mounting options with plug-in or PC board terminals, optional mounting bracket, and various enclosure options including dust cover, shrouded dust cover, weatherproof cover, and plastic bracket cover with quick connect terminals. Maximum switching rate is 20 operations per second with no load, or 6 operations per minute at rated load, making it suitable for reliable switching in automotive electrical systems, industrial control circuits, and power distribution applications.
Product Highlights:
- Nominal Voltage = 12 VDC
- Rated Current @ 85° C = 30/40 Amps.
- Plug-In Relays
- Without Mounting Bracket(s)
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords: 613932982
SPECIFICATIONS
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK: 589
Can Ship immediately
Minimum Order Quantity: 10
English
Chinese
Spanish
